Part Details for TLP785F(GRH-TP7 by Toshiba America Electronic Components
Overview of TLP785F(GRH-TP7 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP785F(GRH-TP7
TLP785F(GRH-TP7 CAD Models
TLP785F(GRH-TP7 Part Data Attributes
|
TLP785F(GRH-TP7
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP785F(GRH-TP7
Toshiba America Electronic Components
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |
Alternate Parts for TLP785F(GRH-TP7
This table gives cross-reference parts and alternative options found for TLP785F(GRH-TP7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785F(GRH-TP7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP785F(D4-GRH-LF7,F | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | TLP785F(GRH-TP7 vs TLP785F(D4-GRH-LF7,F |
TLP785F(D4-GRH-LF7 | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | TLP785F(GRH-TP7 vs TLP785F(D4-GRH-LF7 |
TLP785F(GRH) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | TLP785F(GRH-TP7 vs TLP785F(GRH) |
TLP785F(D4-GRH) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | TLP785F(GRH-TP7 vs TLP785F(D4-GRH) |
TLP785F(D4-GRH,F | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | TLP785F(GRH-TP7 vs TLP785F(D4-GRH,F |