TLP785F(GRH-TP7,F vs EL816M(Y)-V feature comparison

TLP785F(GRH-TP7,F Toshiba America Electronic Components

Buy Now Datasheet

EL816M(Y)-V Everlight Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP EVERLIGHT ELECTRONICS CO LTD
Package Description DIP-4 ROHS COMPLIANT, COMPACT, DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 150% 150%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.025 A 0.06 A
Forward Voltage-Max 1.3 V 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 110 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount NO NO
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Current Transfer Ratio-Nom 80%
Response Time-Max 0.000018 s
Terminal Finish NOT SPECIFIED

Compare TLP785F(GRH-TP7,F with alternatives

Compare EL816M(Y)-V with alternatives