EL816M(Y)-V vs EL816YM feature comparison

EL816M(Y)-V Everlight Electronics Co Ltd

Buy Now Datasheet

EL816YM Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, COMPACT, DIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Min 150%
Current Transfer Ratio-Nom 80%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 s
Surface Mount NO
Terminal Finish NOT SPECIFIED
Base Number Matches 1 1

Compare EL816M(Y)-V with alternatives

Compare EL816YM with alternatives