TLP785F(GRH-TP7,F
vs
TLP785(D4-GRH-LF6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
DIP-4
DIP-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
150%
150%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.3 V
1.3 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR, EMBOSSED, PLASTIC, 13 INCH
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
NO
YES
Base Number Matches
1
2
Compare TLP785F(GRH-TP7,F with alternatives
TLP785F(GRH-TP7,F vs TLP785F(GRH-TP7
TLP785F(GRH-TP7,F vs TLP785F(D4-GRH-LF7
TLP785F(GRH-TP7,F vs TLP785F(D4-GRH,F
TLP785F(GRH-TP7,F vs TLP785F(GRH)
TLP785F(GRH-TP7,F vs EL816(S1)(Y)(TU)-V
TLP785F(GRH-TP7,F vs EL816S1(Y)(TD)(D)-VG
TLP785F(GRH-TP7,F vs EL816(S1)(Y)(TA)-FV
TLP785F(GRH-TP7,F vs EL816M(Y)-V
TLP785F(GRH-TP7,F vs TLP785F(GRH,F
Compare TLP785(D4-GRH-LF6 with alternatives