TLP785(D4-GRH-LF6,F
vs
EL816(Y)(TU)(D)-VG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
EVERLIGHT ELECTRONICS CO LTD
Package Description
DIP-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
150%
Dark Current-Max
100 nA
Forward Current-Max
0.025 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Base Number Matches
1
1
ECCN Code
EAR99
Compare TLP785(D4-GRH-LF6,F with alternatives
TLP785(D4-GRH-LF6,F vs TLP785(D4-GRH,F(C
TLP785(D4-GRH-LF6,F vs TLP785(GRH-TP6
TLP785(D4-GRH-LF6,F vs TLP785(GRH,F
TLP785(D4-GRH-LF6,F vs TLP785(D4-GRH-LF6
TLP785(D4-GRH-LF6,F vs TLP785(D4-GRH,F
TLP785(D4-GRH-LF6,F vs EL816(S)(Y)(TB)-F
TLP785(D4-GRH-LF6,F vs EL816S1(Y)
TLP785(D4-GRH-LF6,F vs EL816S(Y)(TU)-F
TLP785(D4-GRH-LF6,F vs EL816M(Y)(TU)(D)-VG
Compare EL816(Y)(TU)(D)-VG with alternatives