TLP785(D4-GRH-LF6,F vs EL816(S)(Y)(TB)-F feature comparison

TLP785(D4-GRH-LF6,F Toshiba America Electronic Components

Buy Now Datasheet

EL816(S)(Y)(TB)-F Everlight Electronics Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
TOSHIBA CORP EVERLIGHT ELECTRONICS CO LTD
DIP-4 ROHS COMPLIANT, COMPACT, SMD, DIP-4
unknown compliant
8541.40.80.00 8541.40.80.00
UL APPROVED, VDE APPROVED UL APPROVED
80 V 80 V
SINGLE SINGLE
150% 150%
100 nA 100 nA
0.025 A 0.06 A
1.3 V 1.4 V
5000 V 5000 V
SURFACE MOUNT SURFACE MOUNT
1 1
0.05 A 0.05 A
85 °C 110 °C
-25 °C -55 °C
TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
0.15 W 0.15 W
YES YES
1 1
Yes
EAR99
150%
0.000018 s

Compare TLP785(D4-GRH-LF6,F with alternatives

Compare EL816(S)(Y)(TB)-F with alternatives