TLP785(BL,F vs TLP781 feature comparison

TLP785(BL,F Toshiba America Electronic Components

Buy Now Datasheet

TLP781 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description DIP-4 PLASTIC, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba Toshiba
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.025 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO
Base Number Matches 1 1
Current Transfer Ratio-Nom 50%

Compare TLP785(BL,F with alternatives

Compare TLP781 with alternatives