TLP781 vs TLP785F(Y,F feature comparison

TLP781 Toshiba America Electronic Components

Buy Now Datasheet

TLP785F(Y,F Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description PLASTIC, DIP-4 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Rohs Code Yes
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Surface Mount NO

Compare TLP781 with alternatives

Compare TLP785F(Y,F with alternatives