TLP759(LF1,F) vs 6N136VM feature comparison

TLP759(LF1,F) Toshiba America Electronic Components

Buy Now Datasheet

6N136VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, DIP-8 LEAD FREE, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Manufacturer Package Code 8LD,MDIP,.300" WIDE, OPTO, WHITE
ECCN Code EAR99
Data Rate-Nom 1 MBps
JESD-609 Code e3

Compare TLP759(LF1,F) with alternatives

Compare 6N136VM with alternatives