TLP759(LF1,F)
vs
6N136(LF2)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
End Of Life
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
LEAD FREE, DIP-8
DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
5000 V
2500 V
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Data Rate-Nom
1 MBps
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TLP759(LF1,F) with alternatives
TLP759(LF1,F) vs 6N136
TLP759(LF1,F) vs TLP759(LF4)
TLP759(LF1,F) vs TLP2719(D4-LF4,E
TLP759(LF1,F) vs 6N136M
TLP759(LF1,F) vs 6N136(TP1)
TLP759(LF1,F) vs TLP719(D4)
TLP759(LF1,F) vs 6N135V
TLP759(LF1,F) vs 6N136(TP5)
TLP759(LF1,F) vs TLP759(LF1)
Compare 6N136(LF2) with alternatives