TLP741G(D4-LF2)
vs
TLP748JF(D4)
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
SCR OUTPUT OPTOCOUPLER
|
SCR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC, 11-7A802, DIP-6
|
Configuration |
|
SINGLE
|
Input Trigger Current-Max |
|
0.01 A
|
Isolation Voltage-Max |
|
4000 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.15 A
|
Peak Off-state Voltage-Min |
|
600 V
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Surface Mount |
|
NO
|
|
|
|
Compare TLP741G(D4-LF2) with alternatives
Compare TLP748JF(D4) with alternatives