TLP719(TP,F)
vs
6N135M
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
onsemi
|
Additional Feature |
OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED
|
TTL AND CMOS COMPATIBLE, UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom |
8e-7 ns
|
|
Supply Voltage-Min |
30 V
|
4.5 V
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
7
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
646CQ
|
Factory Lead Time |
|
2 Days
|
Current Transfer Ratio-Min |
|
5%
|
Data Rate-Nom |
|
1 MBps
|
Forward Voltage-Max |
|
1.8 V
|
JESD-609 Code |
|
e3
|
Packing Method |
|
TUBE
|
Power Dissipation-Max |
|
0.1 W
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare TLP719(TP,F) with alternatives
-
TLP719(TP,F) vs TLP719(D4)
-
TLP719(TP,F) vs 6N136(LF2)
-
TLP719(TP,F) vs 6N136
-
TLP719(TP,F) vs 6N135VM
-
TLP719(TP,F) vs TLP759(TP1)
-
TLP719(TP,F) vs 6N136M
-
TLP719(TP,F) vs TLP2719(E
-
TLP719(TP,F) vs TLP2719(TPE(O
-
TLP719(TP,F) vs TLP2719(TP4,E
Compare 6N135M with alternatives