TLP719(TP,F)
vs
TLP719(D4)
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED
|
OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom |
8e-7 ns
|
8e-7 ns
|
Supply Voltage-Min |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
SDIP-6
|
Power Dissipation-Max |
|
0.1 W
|
Supply Voltage-Nom |
|
30 V
|
|
|
|
Compare TLP719(TP,F) with alternatives
-
TLP719(TP,F) vs 6N136(LF2)
-
TLP719(TP,F) vs 6N136
-
TLP719(TP,F) vs 6N135VM
-
TLP719(TP,F) vs TLP759(TP1)
-
TLP719(TP,F) vs 6N136M
-
TLP719(TP,F) vs TLP2719(E
-
TLP719(TP,F) vs TLP2719(TPE(O
-
TLP719(TP,F) vs 6N135M
-
TLP719(TP,F) vs TLP2719(TP4,E
Compare TLP719(D4) with alternatives