TLP631(GR) vs WPPC-D11064ES feature comparison

TLP631(GR) Toshiba America Electronic Components

Buy Now Datasheet

WPPC-D11064ES World Products Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP WORLD PRODUCTS INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V 60 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 50%
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code Yes
Package Description SOP-4
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare TLP631(GR) with alternatives

Compare WPPC-D11064ES with alternatives