TLP631(GR) vs TLP531(GR-TP1) feature comparison

TLP631(GR) Toshiba America Electronic Components

Buy Now Datasheet

TLP531(GR-TP1) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code No
Package Description PLASTIC, DIP-6
Dark Current-Max 100 nA
Forward Current-Max 0.07 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C

Compare TLP631(GR) with alternatives

Compare TLP531(GR-TP1) with alternatives