TLP630(GB-LF1) vs WPPC-A11064BH feature comparison

TLP630(GB-LF1) Toshiba America Electronic Components

Buy Now Datasheet

WPPC-A11064BH World Products Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 60 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 60%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code Yes

Compare TLP630(GB-LF1) with alternatives

Compare WPPC-A11064BH with alternatives