TLP626-2
vs
H11AA1300
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
30 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SINGLE
|
Current Transfer Ratio-Min |
50%
|
20%
|
Current Transfer Ratio-Nom |
100%
|
20%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.1 A
|
Forward Voltage-Max |
1.3 V
|
1.5 V
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
2
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.3 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Base Number Matches |
10
|
4
|
|
|
|
Compare TLP626-2 with alternatives
Compare H11AA1300 with alternatives