TLP624
vs
4N37
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
MOTOROLA INC
Package Description
ROHS COMPLIANT, PLASTIC, DIP-4
PLASTIC, DIP-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
55 V
30 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
50%
Current Transfer Ratio-Nom
100%
300%
Dark Current-Max
100 nA
50 nA
Forward Current-Max
0.05 A
0.06 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5300 V
7500 V
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Base Number Matches
3
31
Compare TLP624 with alternatives
Compare 4N37 with alternatives