TLP624(F)
vs
MOC213
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Toshiba
|
|
Current Transfer Ratio-Min |
50%
|
100%
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.3 V
|
1.5 V
|
Isolation Voltage-Max |
5000 V
|
3000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.15 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-45 °C
|
Power Dissipation-Max |
0.25 W
|
0.15 W
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
8
|
Package Description |
|
PLASTIC, SOIC-8
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
140%
|
Dark Current-Max |
|
50 nA
|
JESD-609 Code |
|
e0
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Response Time-Max |
|
0.0000075 s
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TLP624(F) with alternatives
Compare MOC213 with alternatives