MOC213
vs
MOC213R2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
SOIC-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
100%
|
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
2500 V
|
3000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-45 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
8
|
5
|
Rohs Code |
|
No
|
Current Transfer Ratio-Min |
|
100%
|
Forward Voltage-Max |
|
1.5 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.15 A
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare MOC213 with alternatives