TLP5702(TP
vs
TLP700(D4-TP,F)
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
15 V
|
15 V
|
Base Number Matches |
8
|
1
|
Rohs Code |
|
Yes
|
Mounting Feature |
|
SURFACE MOUNT
|
Response Time-Nom |
|
5e-7 ns
|
Supply Voltage-Nom |
|
30 V
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP5702(TP with alternatives
Compare TLP700(D4-TP,F) with alternatives
-
TLP700(D4-TP,F) vs TLP700 (D4-TP,F)
-
TLP700(D4-TP,F) vs TLP700(D4-TP)
-
TLP700(D4-TP,F) vs TLP700
-
TLP700(D4-TP,F) vs TLP700(D4,F)
-
TLP700(D4-TP,F) vs TLP5702(D4,E
-
TLP700(D4-TP,F) vs TLP5702(TP,E(T
-
TLP700(D4-TP,F) vs TLP700A
-
TLP700(D4-TP,F) vs TLP700F(D4,F)
-
TLP700(D4-TP,F) vs TLP5702(D4-TP,E