TLP700(D4-TP,F) vs TLP5702(D4-TP,E feature comparison

TLP700(D4-TP,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP5702(D4-TP,E Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description DIP-6 SOP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 5e-7 ns
Supply Voltage-Min 15 V 15 V
Supply Voltage-Nom 30 V
Surface Mount YES
Base Number Matches 1 1

Compare TLP700(D4-TP,F) with alternatives

Compare TLP5702(D4-TP,E with alternatives