TLP5702(D4-TP) vs TLP5702(E(O feature comparison

TLP5702(D4-TP) Toshiba America Electronic Components

Buy Now Datasheet

TLP5702(E(O Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description 11-4N1A, MINIFLAT, SOP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 15 V 15 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Response Time-Nom 1.5e-8 ns
Surface Mount YES

Compare TLP5702(D4-TP) with alternatives

Compare TLP5702(E(O with alternatives