TLP535(GB-TP4) vs TLP504A-2(LF2) feature comparison

TLP535(GB-TP4) Toshiba America Electronic Components

Buy Now Datasheet

TLP504A-2(LF2) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description PLASTIC, DIP-6 PLASTIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 55 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 100% 50%
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 4
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C

Compare TLP535(GB-TP4) with alternatives

Compare TLP504A-2(LF2) with alternatives