TLP504A-2(LF2) vs WPPC-D11066AH feature comparison

TLP504A-2(LF2) Toshiba America Electronic Components

Buy Now Datasheet

WPPC-D11066AH World Products Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP WORLD PRODUCTS INC
Package Description PLASTIC, DIP-16 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 60 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 50% 60%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e0
Number of Elements 4 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare TLP504A-2(LF2) with alternatives

Compare WPPC-D11066AH with alternatives