TLP531(GB-TP1) vs PS2562L-2-E4-XXXX feature comparison

TLP531(GB-TP1) Toshiba America Electronic Components

Buy Now Datasheet

PS2562L-2-E4-XXXX NEC Electronics Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP NEC ELECTRONICS CORP
Package Description PLASTIC, DIP-6 DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 100% 200%
Dark Current-Max 100 nA
Forward Current-Max 0.07 A 0.08 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare TLP531(GB-TP1) with alternatives

Compare PS2562L-2-E4-XXXX with alternatives