PS2562L-2-E4-XXXX vs PS2562L-2-F3-3400 feature comparison

PS2562L-2-E4-XXXX NEC Electronics Group

Buy Now Datasheet

PS2562L-2-F3-3400 NEC Electronics Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description DIP-8 DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 200% 200%
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Number of Elements 2 2
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare PS2562L-2-E4-XXXX with alternatives

Compare PS2562L-2-F3-3400 with alternatives