TLP525G vs MOC3030 feature comparison

TLP525G Toshiba America Electronic Components

Buy Now Datasheet

MOC3030 Isocom LTD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP ISOCOM LTD
Package Description DIP-4 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.05 A
Input Trigger Current-Nom 5 mA 30 mA
Isolation Voltage-Max 2500 V 7500 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 250 V
Base Number Matches 1 4

Compare TLP525G with alternatives

Compare MOC3030 with alternatives