TLP321-2GB
vs
PS2562L1-2-E4-N
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
RENESAS ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-8
|
PLASTIC, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Isocom
|
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
40 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
100%
|
2000%
|
Dark Current-Max |
100 nA
|
400 nA
|
Forward Current-Max |
0.05 A
|
0.08 A
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
3
|
|
|
|
Compare TLP321-2GB with alternatives
Compare PS2562L1-2-E4-N with alternatives