TLP3032 vs TLP3042 feature comparison

TLP3032 Toshiba America Electronic Components

Buy Now Datasheet

TLP3042 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description PLASTIC, DIP-6 PLASTIC, 11-7A9, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.05 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 400 V
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 1 1
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED

Compare TLP3032 with alternatives

Compare TLP3042 with alternatives