TLP3042
vs
MOC3032M
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOSHIBA CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, 11-7A9, DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Input Trigger Current-Nom |
5 mA
|
10 mA
|
Isolation Voltage-Max |
5000 V
|
7500 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min |
400 V
|
250 V
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
6LD, MDIP,OPTO,WHITE,.300 WIDE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
Input Trigger Current-Max |
|
0.01 A
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Peak Surge Current |
|
1 A
|
Repetitive Peak Off-state Voltage |
|
250 V
|
Reverse Leakage Current-Max |
|
0.0001 A
|
Surface Mount |
|
NO
|
|
|
|
Compare TLP3042 with alternatives
Compare MOC3032M with alternatives