TLP3023 vs WPPCT-Z566A feature comparison

TLP3023 Toshiba America Electronic Components

Buy Now Datasheet

WPPCT-Z566A World Products Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 SMD, 6 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.05 A
Input Trigger Current-Nom 5 mA 5 mA
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 400 V 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code Yes

Compare TLP3023 with alternatives

Compare WPPCT-Z566A with alternatives