Part Details for TLP3023 by Toshiba America Electronic Components
Overview of TLP3023 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLP3023
TLP3023 CAD Models
TLP3023 Part Data Attributes
|
TLP3023
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3023
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TLP3023
This table gives cross-reference parts and alternative options found for TLP3023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP3023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3023 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | TLP3023 vs MOC3023 |
MOC3023 | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | TLP3023 vs MOC3023 |
MOC3023.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | TLP3023 vs MOC3023.300 |
MOC3023 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | TLP3023 vs MOC3023 |
MOC3023 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | TLP3023 vs MOC3023 |
MOC3023 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | TLP3023 vs MOC3023 |
MOC3023 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | TLP3023 vs MOC3023 |
MOC3023.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TLP3023 vs MOC3023.300 |
MOC3023 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TLP3023 vs MOC3023 |