TLP291(TL vs TLP291(E(O feature comparison

TLP291(TL Toshiba America Electronic Components

Buy Now Datasheet

TLP291(E(O Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Date Of Intro 2019-07-12
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Package Description SOP-4
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Nom 50%
Dark Current-Max 80 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
Number of Elements 1
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C

Compare TLP291(TL with alternatives

Compare TLP291(E(O with alternatives