TLP291(TL vs TLP291(TP,SE) feature comparison

TLP291(TL Toshiba America Electronic Components

Buy Now Datasheet

TLP291(TP,SE) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Date Of Intro 2019-07-12
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Min 50%
Dark Current-Max 80 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 3750 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Packing Method TR
Power Dissipation-Max 0.15 W
Surface Mount YES

Compare TLP291(TL with alternatives

Compare TLP291(TP,SE) with alternatives