TLP290-4(V4-GB-TP vs TLP290-4(V4-GB-TP) feature comparison

TLP290-4(V4-GB-TP Toshiba America Electronic Components

Buy Now Datasheet

TLP290-4(V4-GB-TP) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 2500 V 2500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 4 4
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method TAPE TAPE
Power Dissipation-Max 0.1 W 0.1 W
Surface Mount YES YES
Base Number Matches 1 1

Compare TLP290-4(V4-GB-TP with alternatives

Compare TLP290-4(V4-GB-TP) with alternatives