TLP290-4(V4-GB-TP
vs
TLP290-4(GB-TP)
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SEPARATE, 4 CHANNELS
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min
100%
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
2500 V
2500 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
4
4
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TAPE
TAPE
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
YES
YES
Base Number Matches
1
1
Compare TLP290-4(V4-GB-TP with alternatives
Compare TLP290-4(GB-TP) with alternatives