TLP281-4
vs
PS2801C-4-V-F3-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
MINI FLAT PACKAGE-16
|
LEAD FREE, PLASTIC, SSOP-16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
Renesas Electronics
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
50%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.03 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e0
|
e6
|
Number of Elements |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN LEAD
|
TIN BISMUTH
|
Base Number Matches |
17
|
4
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
18 Weeks
|
Forward Voltage-Max |
|
1.4 V
|
On-State Current-Max |
|
0.03 A
|
Packing Method |
|
TR, EMBOSSED, 13 INCH
|
Power Dissipation-Max |
|
0.12 W
|
|
|
|
Compare TLP281-4 with alternatives
Compare PS2801C-4-V-F3-A with alternatives