-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2801C-4-V-F3-ACT-ND
|
DigiKey | OPTOCOUPLER 16-PIN SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1419 In Stock |
|
$0.9748 / $2.6500 | Buy Now |
DISTI #
PS2801C-4-V-F3-A
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R - Tape and Reel (Alt: PS2801C-4-V-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
968-PS2801C-4-V-F3-A
|
Mouser Electronics | Transistor Output Optocouplers OPTOCOUPLER 16-PIN SSOP RoHS: Compliant | 938 |
|
$0.9740 / $2.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Renesas Electronics America | OPTOCOUPLER 16-PIN SSOP Min Qty: 1 Container: Tape & Reel (TR) | 1419 |
|
$0.9748 / $2.6500 | Buy Now |
DISTI #
PS2801C-4-V-F3-A
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R - Tape and Reel (Alt: PS2801C-4-V-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
PS2801C-4-V-F3-A
|
Avnet Silica | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R (Alt: PS2801C-4-V-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
PS2801C-4-V-F3-A
|
Avnet Silica | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R (Alt: PS2801C-4-V-F3-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801C-4-V-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801C-4-V-F3-A
Renesas Electronics Corporation
High Isolation Voltage SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2801C-4-V-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2801C-4-V-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2801C-4-V-F3-A | Transistor Output Optocoupler, 4-Element, 2500V Isolation, LEAD FREE, SSOP-16 | NEC Electronics Group | PS2801C-4-V-F3-A vs PS2801C-4-V-F3-A |
PS2801C-4-V-F3 | Transistor Output Optocoupler, 4-Element, 2500V Isolation, SSOP-16 | California Eastern Laboratories (CEL) | PS2801C-4-V-F3-A vs PS2801C-4-V-F3 |