TLP2719(D4-TP,E(O
vs
TLP2719(D4-TP4,E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
|
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TR, EMBOSSED, PLASTIC, 13 INCH
|
TR, EMBOSSED, PLASTIC, 13 INCH
|
Response Time-Max |
0.000002 s
|
0.000002 s
|
Response Time-Nom |
3e-7 ns
|
3e-7 ns
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare TLP2719(D4-TP,E(O with alternatives
-
TLP2719(D4-TP,E(O vs TLP2719(D4-TP,E
-
TLP2719(D4-TP,E(O vs TLP759(LF2)
-
TLP2719(D4-TP,E(O vs 6N136
-
TLP2719(D4-TP,E(O vs 6N136_NL
-
TLP2719(D4-TP,E(O vs 6N135V
-
TLP2719(D4-TP,E(O vs TLP759(LF4)
-
TLP2719(D4-TP,E(O vs 6N136M
-
TLP2719(D4-TP,E(O vs 6N136(LF5)
-
TLP2719(D4-TP,E(O vs 6N136V
Compare TLP2719(D4-TP4,E with alternatives
-
TLP2719(D4-TP4,E vs TLP2719(E
-
TLP2719(D4-TP4,E vs TLP2719(D4-TP,E
-
TLP2719(D4-TP4,E vs TLP2719(TP4,E
-
TLP2719(D4-TP4,E vs TLP2719(TP,E
-
TLP2719(D4-TP4,E vs 6N135M
-
TLP2719(D4-TP4,E vs 6N136VM
-
TLP2719(D4-TP4,E vs TLP2719(D4-LF4,E
-
TLP2719(D4-TP4,E vs TLP2719(D4,E
-
TLP2719(D4-TP4,E vs 6N136M