TLP2719(D4-TP,E(O vs 6N136M feature comparison

TLP2719(D4-TP,E(O Toshiba America Electronic Components

Buy Now Datasheet

6N136M Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL APPROVED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Max 0.000002 s
Response Time-Nom 3e-7 ns
Supply Voltage-Min 4.5 V
Surface Mount YES
Base Number Matches 1 5
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE, DIP-8
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare TLP2719(D4-TP,E(O with alternatives