TLP2719(D4-TP,E(O
vs
6N136V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ON SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TR, EMBOSSED, PLASTIC, 13 INCH
|
|
Response Time-Max |
0.000002 s
|
0.000001 s
|
Response Time-Nom |
3e-7 ns
|
4.5e-7 ns
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
2
|
Package Description |
|
DIP-8
|
Shape |
|
RECTANGULAR
|
|
|
|
Compare TLP2719(D4-TP,E(O with alternatives
-
TLP2719(D4-TP,E(O vs TLP2719(D4-TP4,E
-
TLP2719(D4-TP,E(O vs TLP2719(D4-TP,E
-
TLP2719(D4-TP,E(O vs TLP759(LF2)
-
TLP2719(D4-TP,E(O vs 6N136
-
TLP2719(D4-TP,E(O vs 6N136_NL
-
TLP2719(D4-TP,E(O vs 6N135V
-
TLP2719(D4-TP,E(O vs TLP759(LF4)
-
TLP2719(D4-TP,E(O vs 6N136M
-
TLP2719(D4-TP,E(O vs 6N136(LF5)
Compare 6N136V with alternatives