TLP2066(TPR)
vs
TLP2066(TPR,F)
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
MFSOP-5/6
|
MFSOP-5/6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED
|
OPEN COLLECTOR, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
20 MBps
|
20 MBps
|
Forward Current-Max |
0.018 A
|
0.018 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.01 A
|
0.01 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.04 W
|
0.04 W
|
Response Time-Nom |
6e-8 ns
|
6e-8 ns
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TLP2066(TPR) with alternatives
Compare TLP2066(TPR,F) with alternatives
-
TLP2066(TPR,F) vs TLP2066(F)
-
TLP2066(TPR,F) vs TLP2066(TPL,F)
-
TLP2066(TPR,F) vs TLP2066
-
TLP2066(TPR,F) vs TLP2066(V4-TPR,F)
-
TLP2066(TPR,F) vs TLP2066(V4)
-
TLP2066(TPR,F) vs FODM8071R2
-
TLP2066(TPR,F) vs FODM8071V
-
TLP2066(TPR,F) vs TLP2066(V4-TPL,F)
-
TLP2066(TPR,F) vs FODM8071