TLP2066(TPR,F)
vs
TLP2066
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
MFSOP-5/6
MFSOP-5/6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Data Rate-Nom
20 MBps
20 MBps
Forward Current-Max
0.018 A
0.018 A
Isolation Voltage-Max
3750 V
3750 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.01 A
0.01 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.04 W
0.04 W
Response Time-Nom
6e-8 ns
6e-8 ns
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Base Number Matches
1
1
Samacsys Manufacturer
Toshiba
Compare TLP2066(TPR,F) with alternatives
TLP2066(TPR,F) vs TLP2066(V4)
TLP2066(TPR,F) vs TLP2066(F)
TLP2066(TPR,F) vs TLP2066(V4-TPR,F)
TLP2066(TPR,F) vs TLP2066(TPL)
TLP2066(TPR,F) vs TLP2066(V4-TPL,F)
TLP2066(TPR,F) vs TLP2066(TPL,F)
TLP2066(TPR,F) vs FODM8071V
TLP2066(TPR,F) vs FODM8071
TLP2066(TPR,F) vs FODM8071R2
Compare TLP2066 with alternatives