TLP185(TPR,E)
vs
TLP185(E(O
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Current Transfer Ratio-Min |
50%
|
50%
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare TLP185(TPR,E) with alternatives
-
TLP185(TPR,E) vs TLP185(SE
-
TLP185(TPR,E) vs TLP185(SE(T
-
TLP185(TPR,E) vs TLP185(TPL)
-
TLP185(TPR,E) vs TLP185(E
-
TLP185(TPR,E) vs TLP185(TPR,E(O
-
TLP185(TPR,E) vs TLP185(TPR)
-
TLP185(TPR,E) vs TLP185
-
TLP185(TPR,E) vs TLP185(TPL,E)
-
TLP185(TPR,E) vs PC702V4
Compare TLP185(E(O with alternatives