TLP185(SE vs TLP185(TPR,E) feature comparison

TLP185(SE Toshiba America Electronic Components

Buy Now Datasheet

TLP185(TPR,E) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SOP-6/4
Reach Compliance Code unknown unknown
Factory Lead Time 16 Weeks 12 Weeks
Samacsys Manufacturer Toshiba Toshiba
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Min 50% 50%
Dark Current-Max 80 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.15 W
Surface Mount YES YES
Base Number Matches 1 1

Compare TLP185(SE with alternatives

Compare TLP185(TPR,E) with alternatives