TLP185(SE vs CNY47 feature comparison

TLP185(SE Toshiba America Electronic Components

Buy Now Datasheet

CNY47 QT Optoelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP QT OPTOELECTRONICS
Package Description SOP-6/4
Reach Compliance Code unknown unknown
Factory Lead Time 16 Weeks
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Min 50% 20%
Dark Current-Max 80 nA
Forward Current-Max 0.05 A 0.03 A
Forward Voltage-Max 1.4 V 1.5 V
Isolation Voltage-Max 3750 V 2000 V
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.03 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.25 W
Surface Mount YES NO
Base Number Matches 1 7
HTS Code 8541.40.80.00
JESD-609 Code e0
Response Time-Max 0.000002 s
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP185(SE with alternatives