TLP185(SE
vs
SFH615-1XSMT&R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
ISOCOM COMPONENTS LTD
Package Description
SOP-6/4
SURFACE MOUNT, PLASTIC PACKAGE-4
Reach Compliance Code
unknown
compliant
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
50%
Dark Current-Max
80 nA
50 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
5300 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Surface Mount
YES
Base Number Matches
2
2
Pbfree Code
Yes
HTS Code
8541.40.80.00
Current Transfer Ratio-Nom
40%
Compare TLP185(SE with alternatives
Compare SFH615-1XSMT&R with alternatives