TLP183(BL-TPR,E(T
vs
TLP733F(LF1)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.49.80.00
8541.40.80.00
Additional Feature
UL APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
55 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
200%
Dark Current-Max
80 nA
100 nA
Forward Current-Max
0.05 A
0.06 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
4000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR, EMBOSSED, PLASTIC, 13 INCH
Power Dissipation-Max
0.15 W
Surface Mount
YES
Base Number Matches
1
1
Pbfree Code
No
Package Description
PLASTIC, DIP-6
Current Transfer Ratio-Nom
50%
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TLP183(BL-TPR,E(T with alternatives
TLP183(BL-TPR,E(T vs TLP183(BL-TPR(T
TLP183(BL-TPR,E(T vs TLP183(BL,E
TLP183(BL-TPR,E(T vs TLP183(BL(T
TLP183(BL-TPR,E(T vs TLP183(BL-TPR
TLP183(BL-TPR,E(T vs TLP183(BL-TPL(T
TLP183(BL-TPR,E(T vs TLP183(GB(T
TLP183(BL-TPR,E(T vs CNY17-3.200D
TLP183(BL-TPR,E(T vs PS2652
TLP183(BL-TPR,E(T vs TCET1100G
Compare TLP733F(LF1) with alternatives