TLP127 vs TLP127(TPL,U,F)TR feature comparison

TLP127 Toshiba America Electronic Components

Buy Now Datasheet

TLP127(TPL,U,F)TR Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SOP-6/4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Date Of Intro 1993-06-03
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 300 V 300 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 4000% 4000%
Dark Current-Max 200 nA 200 nA
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare TLP127 with alternatives

Compare TLP127(TPL,U,F)TR with alternatives